RPS Series Medical and ITE Power Supplies

MEAN WELL’s 30 W to 500 W AC/DC power supplies are highly efficient and reliable medical-grade PCB type

Image of MEAN WELL RPS-500 Series 500 W Power SupplyMEAN WELL's RPS series consists of 30 W to 500 W highly reliable green PCB type medical power supply. They have high power density packed into 5-inch by 3-inch, 4-inch by 2-inch, and 3-inch by 2-inch footprints. The series accepts 80 VAC to 264 VAC input and offers various output voltages between 3.3 V and 48 V. The working efficiency is up to 94% for the most efficient models, and the extremely low no-load power consumption enables highly efficient medical electronics designs. The RPS series also offers various options for Class I (with FG) and Class II (no FG) system designs. Combining low leakage current, a 2xMOPP isolation level, and outstanding EMC performance, the RPS series may be used for Type BF patient contact medical systems. It is suitable for applications such as ventilators, electric beds, and mobile clinical stations.

Features
  • Compact sizes: 5-inch by 3-inch, 4-inch by 2-inch, or 3-inch by 2-inch
  • Medical safety approval: 2xMOPP
  • Universal input: 80 VAC to 264 VAC
  • Low no-load power consumption
  • Superior EMC performance without external components
  • Wide operating temperature range
  • Protections: short-circuit/overload/overvoltage/overtemperature
Applications
  • Hemodialysis machines
  • Medical monitors
  • Ventilators
  • Sleep apnea devices
  • Medical pump machines
  • Electric beds
  • Mobile clinical stations

RPS Series Off-Board AC/DC Converters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AC/DC CONVERTER 12V 320WRPS-500-12AC/DC CONVERTER 12V 320W0 - Immediate$340.75Wyświetl szczegóły
AC/DC CONVERTER 48V 322WRPS-500-48AC/DC CONVERTER 48V 322W1 - Immediate$340.75Wyświetl szczegóły
AC/DC CONVERTER 24V 322WRPS-500-24AC/DC CONVERTER 24V 322W46 - Immediate$340.75Wyświetl szczegóły
AC/DC CONVERTER 48V 312WRPS-500-48-CAC/DC CONVERTER 48V 312W0 - Immediate$361.61Wyświetl szczegóły
AC/DC CONVERTER 12V 499WRPS-500-12-TFAC/DC CONVERTER 12V 499W0 - Immediate$403.33Wyświetl szczegóły
AC/DC CONVERTER 24V 499WRPS-500-24-SFAC/DC CONVERTER 24V 499W17 - Immediate$403.33Wyświetl szczegóły
AC/DC CONVERTER 24V 499WRPS-500-24-TFAC/DC CONVERTER 24V 499W0 - Immediate$403.33Wyświetl szczegóły
AC/DC CONVERTER 48V 499WRPS-500-48-SFAC/DC CONVERTER 48V 499W36 - Immediate$403.33Wyświetl szczegóły
AC/DC CONVERTER 48V 499WRPS-500-48-TFAC/DC CONVERTER 48V 499W6 - Immediate$403.33Wyświetl szczegóły
AC/DC CONVERTER 12V 499WRPS-500-12-SFAC/DC CONVERTER 12V 499W0 - Immediate$403.33Wyświetl szczegóły
Updated: 2020-08-26
Published: 2019-05-31